text.skipToContent text.skipToNavigation

Manufacturer Part #

382575-2

2 Position 2.00 mm Centerline Open Top 2 mm Mini Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 382575-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2 mm
Features & Applications

The 382575-2 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.

Features:

  • one-piece construction for high reliability
  • high contact normal forces for excellent electrical conductivity
  • Product Type = Shunt
  • Shunt Type = 2mm Mini
  • Shunt Style = Open Top
  • Profile = Low
  • Termination Resistance (mΩ) = 15
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (MΩ) = 1,000
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Beryllium Copper

View the Complete Series of Shunts and Jumpers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80000
Multiple Of:
2000
Total
$15,360.00
USD
Quantity
Web Price
2,000
$0.205
4,000
$0.20
6,000
$0.199
8,000
$0.198
10,000+
$0.192
Product Variant Information section