2006-B-BB in Bulk by Oupiin | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-B-BB

Mini Jumper Block 2.54mm

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Oupiin 2006-B-BB - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Pricing Section
Global Stock:
6,912
USA:
6,912
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Unit Price
1
$0.0171
1,500
$0.0167
5,000
$0.0162
15,000
$0.0158
50,000+
$0.015
Product Variant Information section