2006-499 in Bag by WAGO | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-499

2 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
WAGO 2006-499 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Current Rating: 32A
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.01
USD
Quantity
Unit Price
1
$2.01
25
$1.97
75
$1.94
200
$1.92
500+
$1.87
Product Variant Information section