2004-403 in Bag by WAGO | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2004-403

3 Pos Connector Accessory Jumper Topjob S Rail Mounted Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
WAGO 2004-403 - Technical Attributes
Attributes Table
Type: Jumper
Rated Voltage: 800V
Current Rating: 32A
Gender: Male
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,025
USA:
1,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.21
USD
Quantity
Unit Price
1
$1.21
30
$1.19
100
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section