
Manufacturer Part #
2002-492
Double-deck vertical jumper; insulated
Product Specification Section
WAGO 2002-492 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-492 - Technical Attributes
Attributes Table
Type: | Shunt |
Rated Voltage: | 500V |
Current Rating: | 24A |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$1.26
100
$1.24
250
$1.22
625
$1.21
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount