text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-433

2 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
WAGO 2002-433 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Rated Voltage: 800V
Current Rating: 25A
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.05
100
$1.03
300
$0.995
1,000+
$0.945
Product Variant Information section