2002-408/000-006 in Bag by WAGO | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-408/000-006

8 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
WAGO 2002-408/000-006 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Rated Voltage: 800V
Current Rating: 25A
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.39
USD
Quantity
Unit Price
1
$4.39
15
$4.29
40
$4.23
100
$4.17
250+
$4.05
Product Variant Information section