
Manufacturer Part #
2002-406
Push-in Type Jumper Bar Insulated 6 - Way 25 A Jumper
Product Specification Section
WAGO 2002-406 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-406 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 6 |
Mounting Method: | Push On |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$2.64
75
$2.60
125
$2.59
375
$2.55
625+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Push On