Manufacturer Part #
2002-404/000-006
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Product Specification Section
WAGO 2002-404/000-006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-404/000-006 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 4 |
Rated Voltage: | 800V |
Current Rating: | 25A |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.88
30
$1.83
100
$1.78
250
$1.74
750+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag