
Manufacturer Part #
2002-402
Push-in Type Jumper Bar Insulated 2-way 25 A 2 - Way Jumper
Product Specification Section
WAGO 2002-402 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-402 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 2 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$0.555
100
$0.54
375
$0.525
1,000
$0.515
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
PCB Mount