text.skipToContent text.skipToNavigation

Manufacturer Part #

142270-1

2 Position 2.54mm Centerline Open Top Green Polyester Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TE Connectivity 142270-1 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
19,600
Germany (Online Only):
19,600
On Order:
0
Factory Stock:Factory Stock:
2,800
Factory Lead Time:
34 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$329.00
USD
Quantity
Web Price
1,400
$0.235
2,800
$0.23
4,200
$0.23
5,600
$0.225
7,000+
$0.22
Product Variant Information section