
Manufacturer Part #
09330009862
12 Position Single Row Black 16 A Jumper
Product Specification Section
HARTING 09330009862 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330009862 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 12 |
Pitch: | 6.7 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$13.19
4
$13.03
20
$12.85
40
$12.77
125+
$12.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
PCB Mount