text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009855

Black 5 Position 16 A 6.7 mm Pitch Jumper Busbar

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009855 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 5
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Web Price
1
$4.35
15
$4.17
40
$4.07
125
$3.95
300+
$3.74
Product Variant Information section