09330009847 in Bag by HARTING | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009847

Jumper Across (1 x 8) Blue 16 A

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009847 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$59.00
USD
Quantity
Unit Price
1
$5.97
10
$5.90
30
$5.85
75
$5.81
200+
$5.72
Product Variant Information section