09330009833 in Bag by HARTING | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009833

Red 5 Position 16 A 6.7 mm Pitch Jumper Busbar

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009833 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 5
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$42.80
USD
Quantity
Unit Price
1
$4.28
15
$4.18
40
$4.12
100
$4.07
250+
$3.95
Product Variant Information section