09330009831 in Bag by HARTING | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009831

Red 3 Position 16 A 6.7 mm Pitch Jumper Busbar

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009831 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 3
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$28.50
USD
Quantity
Unit Price
1
$2.85
20
$2.79
50
$2.76
150
$2.72
400+
$2.64
Product Variant Information section