08-001-152FB in Box by Aries | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

08-001-152FB

CABLE JUMPER 8POS 2.54MM 1"

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-001-152FB - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$13.50
USD
Quantity
Unit Price
1
$1.35
30
$1.33
100
$1.31
250
$1.30
750+
$1.26
Product Variant Information section