RT-01T-1.0B(LF) in Bag by JST | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT-01T-1.0B(LF)

RT series 1.6 mm brass,copper tin plated crimp terminal.

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST RT-01T-1.0B(LF) - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Termination: Solder
Contact Current-Max: 5A
Length: 6.5mm
Contact Material: Brass
Mounting Method: Through Hole
Features & Applications

The RT-01T-1.0B(LF) is a 1.6 mm brass,copper tin plated crimp terminal.

Specifications:

  • Current rating: 5 A,AC,DC( AWG#22)
  • Voltage rating: 100 V,AC,DC
  • Temperature range: -25°C to 85°C
  • Contact resistance: Initial value/10 mΩ max
  • Insulation resistance: 1000 MΩ min.
  • withstanding voltage: 500 V AAC/minute
  • Applicable wire: AWG #26 to #20
  • Brass,copper-undercoated,tin/lead-plated

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80000
Multiple Of:
5000
Total
$1,744.00
USD
Quantity
Unit Price
5,000
$0.0234
10,000
$0.023
20,000
$0.0226
25,000
$0.0225
75,000+
$0.0218
Product Variant Information section