Manufacturer Part #
DF20EG-10DP-1V(91)
DF20 Series 10 Position 1 mm Pitch Double Row Surface Mount Straight Pin Header
Product Specification Section
Hirose Electric DF20EG-10DP-1V(91) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF20EG-10DP-1V(91) - Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Board to Cable/Wire |
No of Positions: | 10 |
Gender: | Male |
Termination: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
61,000
USA:
61,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount