text.skipToContent text.skipToNavigation

Manufacturer Part #

60295-2

Straight 22-18 AWG Open Barrel Locking Lance Fastin-Faston Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2123
Product Specification Section
TE Connectivity 60295-2 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
Gender: Female
Termination: Crimp
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,065.60
USD
Quantity
Unit Price
12,000+
$0.0888