text.skipToContent text.skipToNavigation

Manufacturer Part #

3301-2-14-15-00-00-08-0

3301 Series 14 Position Right Angle Through Hole Swage Terminal Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Mill-Max 3301-2-14-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 15
Gender: Male
Termination: Solder
Contact Material: Brass Alloy
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
186
USA:
186
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
50
$0.50
200
$0.485
500
$0.48
2,000+
$0.455
Product Variant Information section