text.skipToContent text.skipToNavigation

Manufacturer Part #

3185-0-15-15-12-27-10-0

Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Mill-Max 3185-0-15-15-12-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female
Termination: Solder
Contact Current-Max: 3A
Length: 3.3mm
Contact Material: Berylium Copper
Contact Plating: Gold
Pin Hole Diameter: 1.09mm
Mounting Hole Diameter: 1.397mm
Socket Depth: 2.77mm
Pricing Section
Global Stock:
148
USA:
148
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.45
USD
Quantity
Unit Price
1
$1.45
30
$1.43
100
$1.41
250
$1.39
750+
$1.35
Product Variant Information section