Manufacturer Part #
3121-2-00-15-00-00-08-0
Circuit Board Hardware - PCB SWAGE MOUNT .023
Product Specification Section
Mill-Max 3121-2-00-15-00-00-08-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 3121-2-00-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: | Pin Headers |
Style/Orientation: | Vertical |
No of Positions: | 1 |
Gender: | Pin |
Termination: | Solder |
Length: | 6.3mm |
Contact Material: | Brass Alloy |
Contact Plating: | Gold |
Mounting Hole Diameter: | 0.584mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole