text.skipToContent text.skipToNavigation

Manufacturer Part #

31035110

310351 Series 10 position 5mm pitch closed ends solderable pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
METZ CONNECT 31035110 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Vertical
No of Positions: 10
Gender: Male
Termination: Solder
Contact Current-Max: 10A
Accepts Pin Diameter: 1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,700
USA:
11,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.30
USD
Quantity
Web Price
1
$2.30
25
$2.21
75
$2.15
200
$2.10
500+
$2.00
Product Variant Information section