3-5331677-4 in Bag by TE Connectivity | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-5331677-4

3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-5331677-4 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,900.00
USD
Quantity
Unit Price
20,000+
$0.495
Product Variant Information section