text.skipToContent text.skipToNavigation

Manufacturer Part #

2333-1-00-50-00-00-07-0

Single End Press Fit Knurled Swage Non Insulated Terminal Turret Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Mill-Max 2333-1-00-50-00-00-07-0 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight
No of Positions: 50
Gender: Male
Termination: Solder
Contact Material: Brass Alloy
Contact Plating: Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
470
Multiple Of:
500
Total
$148.05
USD
Quantity
Unit Price
500
$0.315
1,000
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section