text.skipToContent text.skipToNavigation

Manufacturer Part #

225688-E

PowerElement, Female Thread 12-pin, pressfit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 225688-E - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 120A
Length: 9.5mm
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
4,659
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
800
Total
$27.30
USD
Quantity
Web Price
10
$2.73
40
$2.63
150
$2.55
250
$2.51
500+
$2.41
Product Variant Information section