2-5050871-3 in Bag by TE Connectivity | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5050871-3

1 Position 7.32 mm PC Pin Receptacles, Socket No Tail Press Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1428
Product Specification Section
TE Connectivity 2-5050871-3 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
250
$0.405
750
$0.395
2,500+
$0.375
Product Variant Information section