text.skipToContent text.skipToNavigation

Manufacturer Part #

1986-1

Press-Fit Gold .018 Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Keystone 1986-1 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Termination: Press-fit
Length: 4.83mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,006
USA:
2,006
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2006
Multiple Of:
2500
Total
$385.15
USD
Quantity
Unit Price
2,500+
$0.192
Product Variant Information section