Manufacturer Part #
166054-1
D-Sub Connector Contact Male Pin Gold 28 - 24 AWG Crimp
Product Specification Section
TE Connectivity 166054-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 166054-1 - Technical Attributes
Attributes Table
Type: | Contact |
Style/Orientation: | Straight |
No of Positions: | 1 |
Gender: | Male |
Termination: | Crimp |
Contact Material: | Brass |
Pin Hole Diameter: | 1mm |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
12,500
$0.062
25,000+
$0.0603
Product Variant Information section
Available Packaging
Package Qty:
12500 per Reel
Mounting Method:
Wire Mount