text.skipToContent text.skipToNavigation

Manufacturer Part #

1534-0-15-15-12-27-04-0

Pin Receptacle Connector 0.015 0.022 (0.38mm 0.56mm) Standard Tail Press-F

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Mill-Max 1534-0-15-15-12-27-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Termination: Press-fit
Contact Current-Max: 3A
Length: 0.95mm
Contact Material: Berylium Copper
Contact Plating: Gold
Pin Hole Diameter: 1.09mm
Mounting Hole Diameter: 1.42mm
Socket Depth: 1.8mm
Pricing Section
Global Stock:
292
USA:
292
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
292
Multiple Of:
1000
Total
$147.46
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section