Manufacturer Part #
1532-2
Brass Bright Tin Plate 0.109 inch Single Turret Terminal
Product Specification Section
Keystone 1532-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1532-2 - Technical Attributes
Attributes Table
Type: | Turret |
Style/Orientation: | Straight |
No of Positions: | 1 |
Termination: | Solder |
Length: | 8.61mm |
Contact Material: | Brass |
Contact Plating: | Tin |
Mounting Hole Diameter: | 2.95mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole