
Manufacturer Part #
1417
Gold .076 inch Diameter Solder Mount Micro Jack Pin
Product Specification Section
Keystone 1417 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1417 - Technical Attributes
Attributes Table
Type: | Micro Pin |
Style/Orientation: | Straight |
Gender: | Pin |
Termination: | Solder |
Features & Applications
The 1417 is a Gold .076 inch Diameter Solder Mount Micro Jack .
Product Specifications:
- Space saving design for high density packaging
- Beryllium Copper multi-spring contact maintains retention after multiple insertions
- Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
- Custom micro jacks manufactures
- Other platings available
- Body: Brass, ASTM-B16
- Spring: Beryllium Copper (QQ-C-533)
- Gold Plating: .000010 per MIL-G-45204
View the 1417 series of PCB Pins and Receptacles
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.08
30
$1.07
75
$1.05
200
$1.04
400+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk