text.skipToContent text.skipToNavigation

Manufacturer Part #

1375819-2

22-26 AWG 250 V 4 A MTA Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2321
Product Specification Section
TE Connectivity 1375819-2 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 1
Termination: Crimp
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.50
USD
Quantity
Web Price
5,500
$0.105
11,000
$0.103
16,500
$0.102
22,000+
$0.10