text.skipToContent text.skipToNavigation

Manufacturer Part #

0910-1-57-20-75-14-11-0

0910 Series Single Low Profile SMT Spring-Loaded Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0910-1-57-20-75-14-11-0 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight Header/Plug
Gender: Male Plug
Termination: Push Pull
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,150.00
USD
Quantity
Unit Price
1,500+
$2.10
Product Variant Information section