text.skipToContent text.skipToNavigation

Manufacturer Part #

0906-0-15-20-76-14-11-0

0906 Series Spring-Loaded Pin Shell Material=Brass Alloy

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Mill-Max 0906-0-15-20-76-14-11-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Gender: Pin
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 0906-0-15-20-76-14-11-0 is a part of 0906 series Spring-Loaded Pin Shell Brass Material Alloy shell plating 20 μ" Gold over Nickel.

Specifications:

  • Shell Material:
  • Brass Alloy (UNS C36000) per ASTM B 16
  • Properties of Brass Alloy:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquids/solidus)

 

 

Pricing Section
Global Stock:
248
USA:
248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
248
Multiple Of:
500
Total
$125.24
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500
$0.49
2,500+
$0.48
Product Variant Information section