
Manufacturer Part #
09030006225
DIN-Signal high curr.FS40A for M-flat
Product Specification Section
HARTING 09030006225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09030006225 - Technical Attributes
Attributes Table
Type: | Contact |
Style/Orientation: | Straight |
No of Positions: | 1 |
Gender: | Female |
Termination: | Solder |
Contact Current-Max: | 40A |
Length: | 15.5mm |
Contact Material: | Copper Alloy |
Contact Plating: | Noble Metal |
Socket Depth: | 6mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$6.55
200
$6.51
300+
$6.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
PCB Mount