

Manufacturer Part #
0900-3-57-20-75-14-11-0
0900 SMT SPRING-LOADED PIN; 10 μ Au over Ni; brass alloy shell; T&R
Product Specification Section
Mill-Max 0900-3-57-20-75-14-11-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0900-3-57-20-75-14-11-0 - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Straight Header/Plug |
No of Positions: | 75 |
Gender: | Male |
Termination: | Solder |
Contact Current-Max: | 3A |
Contact Material: | Beryllium Copper Alloy |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,100+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Through Hole