0558-0-15-01-30-02-10-0 in Bag by Mill-Max | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0558-0-15-01-30-02-10-0

Solder Mount 0.061 Leads Range 0.015-0.025 30 Position Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Mill-Max 0558-0-15-01-30-02-10-0 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 30
Gender: Pin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,544
USA:
1,544
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
544
Multiple Of:
1000
Total
$247.52
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section