text.skipToContent text.skipToNavigation

Manufacturer Part #

0555-0-15-15-30-27-10-0

PC Pin Receptacles No Tail Solder Gold Length 0.160" Inside Diameter 0.043"

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Mill-Max 0555-0-15-15-30-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Termination: Solder
Contact Current-Max: 3A
Length: 4.06mm
Contact Material: Berylium Copper
Contact Plating: Gold
Pin Hole Diameter: 1.3mm
Mounting Hole Diameter: 1.397mm
Socket Depth: 3.43mm
Pricing Section
Global Stock:
407
USA:
407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section