text.skipToContent text.skipToNavigation

Manufacturer Part #

0351-0-15-80-34-80-10-0

0351 Series 1.01 mm Tin Plated Receptacle Female Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Date Code: 2443
Product Specification Section
Mill-Max 0351-0-15-80-34-80-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
Termination: Solder
Length: 1.01mm
Contact Plating: Tin
Pin Hole Diameter: 2.31mm
Mounting Hole Diameter: 1.9mm
Pricing Section
Global Stock:
1,383
Germany (Online Only):
1,383
1,383
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
383
Multiple Of:
1000
Total
$193.42
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
3,000
$0.49
4,000+
$0.485