Manufacturer Part #
0336-0-15-80-34-80-04-0
0336 Series Receptacle With Standard Tail Accepts .032" - .046" Diameter Leads
Product Specification Section
Mill-Max 0336-0-15-80-34-80-04-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0336-0-15-80-34-80-04-0 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 34 |
Gender: | Male Receptacle |
Termination: | Solder Pins/Tails |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,424
USA:
2,424
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.65
40
$0.635
150
$0.615
400
$0.605
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount