text.skipToContent text.skipToNavigation

Manufacturer Part #

0279-0-15-80-47-27-10-0

0279 - Female Press-Fit Straight PCB Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Mill-Max 0279-0-15-80-47-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
407
Germany (Online Only):
407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
407
Multiple Of:
1000
Total
$227.92
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section