text.skipToContent text.skipToNavigation

Manufacturer Part #

0279-0-15-01-47-27-10-0

0279 Series Receptacle w/ No Tail Accepts .025-.037 .025 sq post diameter leads.

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0279-0-15-01-47-27-10-0 - Technical Attributes
Attributes Table
Type: Crimp Contact
Style/Orientation: Receptacle
Gender: Female Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section