Manufacturer Part #
SDB-25PMMP-SL8001
D-SUB, DB SHIELD, 25P FRONT FASTENED CONNECTOR
Product Specification Section
Amphenol LTW SDB-25PMMP-SL8001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SDB-25PMMP-SL8001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 25 |
No of Rows: | 2 |
Termination: | Solder |
IP Rating: | IP68 |
Material: | Plastic |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Voltage Rating: | 125V |
Contact Plating: | Gold |
Insulation Resistance: | 500MΩ |
Operating Temperature: | -40°C to +105°C |
Type: | Stacked |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$5.64
15
$5.40
40
$5.25
100
$5.12
250+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole