text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-09BFFA-SL7001

D-SUB FIELD ISNTALLABLE 9P F CONNECTOR F PIN SOLDER, SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Amphenol LTW SDB-09BFFA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female Solder Cup
IP Rating: IP67
Material: Plastic
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 125V
Contact Plating: Gold Flash
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
101
USA:
101
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.37
USD
Quantity
Web Price
1
$4.37
15
$4.19
40
$4.08
125
$3.96
300+
$3.75
Product Variant Information section