KES-15S-2A3A(LF)(SN)A in Box by JST | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KES-15S-2A3A(LF)(SN)A

JK Series 15 Position Straight Through-Hole Socket D-Sub Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST KES-15S-2A3A(LF)(SN)A - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$431.00
USD
Quantity
Unit Price
100
$4.31
200
$4.27
300
$4.24
400
$4.22
500+
$4.17
Product Variant Information section