text.skipToContent text.skipToNavigation

Manufacturer Part #

JES-9S-4A3F(LF)(SN)A

9 Position Straight Thruhole Mini D-Sub Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JES-9S-4A3F(LF)(SN)A - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$318.00
USD
Quantity
Web Price
100
$3.18
200
$3.12
300
$3.09
400
$3.07
500+
$3.00
Product Variant Information section