text.skipToContent text.skipToNavigation

Manufacturer Part #

HDB-15BMMA-SL7001

D-SUB, HD-SUB SHIELDED, 15P M CONNECTOR M PIN FI SOLDER, SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Amphenol LTW HDB-15BMMA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 2A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: High Density
Mounting Method: Cable Mount
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.16
USD
Quantity
Web Price
1
$5.16
15
$4.94
40
$4.82
125
$4.68
300+
$4.43
Product Variant Information section