DE09-SL-23 in Tray by Adam Tech | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SL-23

9 Position D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech DE09-SL-23 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Features & Applications

The DE09-SL-23 is a part of DE09 series 9 positions right angle socket D-Sub. It has an operating temperature ranging from -55°C to +105°C.

The Right Angle .318” footprint PCB D-Sub connectors are a popular interface for many I/O applications. Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options
Read More...
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1080
Multiple Of:
1080
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.40
USD
Quantity
Unit Price
1,080
$0.305
3,240
$0.30
5,400+
$0.295
Product Variant Information section